GCC10DTMI-S189

Heilind Number:SULGCC10DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTMI-S189

Detailed Description

This PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GCC10DTMI-S189, is designed for high-reliability applications where durability and performance are paramount. With a compact form factor and a right-angle orientation, it allows for efficient PCB connections in tight spaces. Featuring two rows of 20 female contacts with a pitch of 2.54mm, it ensures secure and stable connectivity. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of thru-hole soldering with matte tin plating guarantees strong and reliable solder joints. Overall, this connector is ideal for aerospace, defense, and industrial applications where high performance and durability are essential.