GCC10DTMI

Heilind Number:SULGCC10DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTMI

Detailed Description

GCC10DTMI features a robust design, combining PA9T and Phosphor Bronze materials for reliable performance. With a current rating of 3A and voltage capability of 700VAC, this female connector is ideal for high-power applications. Its two rows of 20 positions, threaded mount type, and right-angle orientation offer versatility in PCB connectivity. The contact material is gold-plated for enhanced conductivity, while termination through holes ensures secure attachment. Operating within a wide temperature range of -65 to 125°C, it's suited for demanding environments. With a pitch of 2.54mm, tail length of 6.35mm, and compact dimensions of 9.4mm width and 15.49mm height, it's space-efficient yet sturdy. Meeting industry standards for reliability, the GCC10DTMI is perfect for board-to-board connections in various electronic systems.