GCC10DTMN

Heilind Number:SULGCC10DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTMN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTMN

Detailed Description

The GCC10DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it meets stringent electrical requirements. This female connector, with 20 positions across 2 rows, offers ample connectivity options. Its right-angle orientation and loop bellow contact type allow for secure and space-saving installations. The termination method is through-hole, with gold-plated contacts and matte tin plating for enhanced conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for compact PCB designs. Trust the GCC10DTMN for robust and efficient board-to-board connections in your electronic systems.