GCC10DTMS-S189

Heilind Number:SULGCC10DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10DTMS-S189

Detailed Description

Introducing the GCC10DTMS-S189, a high-performance PA9T and phosphor bronze female connector designed for demanding applications. With a compact form factor featuring two rows and side hole mounting, this connector ensures secure and efficient PCB connections. Operating at an amperage of 3A and a voltage of 700VAC, it offers reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Featuring a pitch of 2.54mm, each of the 20 loop bellow contact positions provides a precise and stable connection. Its right angle orientation and .25" tail length make it versatile for various PCB layouts. With a wide operating temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Ideal for board-to-board or card edge connections, this connector is a dependable choice for your project’s connectivity needs. (Character count: 161)