| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10DTMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGCC10DTMS |
GCC10DTMS
| Heilind Number: | SULGCC10DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10DTMS |
| ECAD Model: |
Specifications
Detailed Description
The GCC10DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and a voltage tolerance of up to 700VAC, it's suitable for power and data-intensive systems. Its two-row design with 20 positions allows for versatile connectivity, while the right-angle orientation and side hole mount type offer flexibility in installation. Operating smoothly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating for enhanced durability, this connector is ideal for use in aerospace, defense, and industrial environments. Trust in the GCC10DTMS for secure and efficient board-to-board connections.

