GCC10DTMT

Heilind Number:SULGCC10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10DTMT

Detailed Description

This GCC10DTMT connector offers reliable connectivity in demanding environments, featuring PA9T and Phosphor Bronze construction for enhanced durability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector with two rows, threaded mount type, and thru-hole termination method guarantees secure and stable installation on PCBs. Its gold-plated Phosphor Bronze contacts deliver excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. The right-angle orientation, 20 positions, and loop bellow contact type provide versatility in connectivity solutions. Measuring 0.61 inches in height and 9.4mm in width, it fits compactly on boards. The matte tin termination plating adds to its reliability, making it suitable for hi-rel environments. Perfect for board-to-board and card edge connections, this connector, also known by the acronym GCC10DTMT, is a dependable choice for your electronic projects.