GCC10MMAD

Heilind Number:SULGCC10MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMAD

Detailed Description

Introducing the GCC10MMAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T insulator material and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 20 positions in a 2-row configuration, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it guarantees performance in harsh environments. The right-angle orientation and compact design with a connector height of 13.72mm make it ideal for space-constrained applications. Certified for compliance with RoHS regulations, the GCC10MMAD is the perfect choice for industrial, aerospace, and telecommunications systems where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.