GCC10MMAN

Heilind Number:SULGCC10MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMAN

Detailed Description

Introducing the GCC10MMAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and 20 positions across 2 rows, this connector ensures secure and reliable connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and through-hole termination method offer versatility in mounting options. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 13.72mm (0.54in) and width of 9.4mm (0.37in), makes it ideal for space-constrained PCB layouts. Trust in the GCC10MMAN for high-quality, high-reliability connectivity solutions.