GCC10MMBN

Heilind Number:SULGCC10MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMBN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMBN

Detailed Description

Introducing the GCC10MMBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards. The right-angle orientation, two rows of 20 positions each, and a 2.54mm pitch make it ideal for compact and efficient PCB layouts. The Thru Hole termination method and Matte Tin plating guarantee secure and durable connections in harsh environments. With an operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industries, from aerospace to telecommunications. Trust the GCC10MMBN for seamless connectivity in your critical electronic systems.