GCC10MMDD

Heilind Number:SULGCC10MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMDD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMDD

Detailed Description

Introducing the GCC10MMDD, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 20 positions spread across 2 rows, this connector ensures reliable signal transmission in compact spaces. Featuring male gender and right-angle orientation, it offers versatile mounting options. The contact material is robust Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The termination method is thru-hole with clearance hole mount type, facilitating easy installation on PCBs. Matte Tin termination plating enhances solderability. With a tail length of 6.35mm (.25 in) and a compact connector height and width of 13.72mm (.54 in) and 9.4mm (.37 in) respectively, it offers efficient space utilization. Ideal for aerospace, defense, and industrial applications, the GCC10MMDD ensures high-reliability connectivity in critical systems.