GCC10MMDN

Heilind Number:SULGCC10MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMDN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMDN

Detailed Description

Introducing the GCC10MMDN, a high-performance male board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and rugged phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees robust power delivery. Its two rows of 20 positions, with a pitch of 2.54mm (.1 in), offer ample connectivity options. The right-angle orientation and no mounting requirement make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, military, and industrial use. Additionally, the matte tin termination plating provides excellent durability. Trust the GCC10MMDN for secure and efficient board-to-board connections in your critical systems.