GCC10MMJD

Heilind Number:SULGCC10MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMJD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMJD

Detailed Description

The GCC10MMJD is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, it features 20 gold-plated male contacts made of durable phosphor bronze, ensuring reliable conductivity. The connector, with a clearance hole mount type, offers a secure fit on PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees optimal performance even in harsh environments. Its right-angle orientation and 12.7mm tail length facilitate easy installation. With a compact size of 9.4mm in width and 13.72mm in height, this connector is ideal for space-constrained designs. The matte tin termination plating enhances durability. Perfect for high-reliability applications, the GCC10MMJD is a trusted choice for engineers in need of top-quality connectivity solutions.