GCC10MMJN

Heilind Number:SULGCC10MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMJN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMJN

Detailed Description

Introducing the GCC10MMJN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 gold-plated contact positions, this male connector ensures reliable signal transmission in two rows. Constructed from PA9T and featuring phosphor bronze contacts with matte tin termination, it guarantees durability and optimal conductivity. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage rating of 700VAC, it is suitable for a wide range of environments. The right-angle orientation and no mounting requirement offer flexibility in installation, while the 12.7mm tail length allows for secure through-hole soldering. With a compact size of 9.4mm width and 13.72mm height, this connector is ideal for space-constrained PCB layouts. Trust the GCC10MMJN for seamless board-to-board connections in your next project.