GCC10MMMN

Heilind Number:SULGCC10MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMMN

Detailed Description

Introducing the GCC10MMMN, a high-performance male board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1in) and 20 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The termination method using wire wrap and matte tin plating further enhances its versatility and longevity. Operating at a wide temperature range of -65 to 150°C, and with a maximum voltage of 700VAC, this connector is suitable for demanding environments. Its straight orientation and tail length of 14.22mm (.56in) facilitate easy installation onto PCBs. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your electronic systems with the GCC10MMMN for superior performance.