GCC10MMND

Heilind Number:SULGCC10MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMND
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMND

Detailed Description

The GCC10MMND is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and precision-machined phosphor bronze contacts, this connector ensures reliable signal transfer even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contacts offer excellent conductivity and durability, while the matte tin termination plating ensures secure and stable connections. With a pitch of 2.54mm, this connector is suitable for high-density PCB layouts. Its straddle orientation and 20 positions make it versatile for various design requirements. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The GCC10MMND is the perfect choice for applications that demand high reliability and performance in critical systems.