GCC10MMNN

Heilind Number:SULGCC10MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMNN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMNN

Detailed Description

Introducing the GCC10MMNN, a high-performance board-to-board PCB connector designed for demanding applications. This male connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a voltage rating of 700VAC and amperage of 3A, it ensures efficient power transmission. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and excellent conductivity. Its termination method is a card extender, and with a tail length of 13.84mm, it offers easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. The matte tin termination plating further enhances its reliability. Perfect for industrial and commercial applications, the GCC10MMNN is a versatile and robust connectivity solution.