GCC10MMRD

Heilind Number:SULGCC10MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMRD
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMRD

Detailed Description

Introducing the GCC10MMRD, a high-performance male board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. With a 2.54mm pitch and 20 positions, it offers versatile connectivity options. The gold-plated phosphor bronze contacts guarantee reliable conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various applications. The clearance hole mount type and card extender termination method provide easy installation. With its compact dimensions of 13.72mm in height and 9.4mm in width, the GCC10MMRD is ideal for space-constrained PCB designs. Trust in its quality and performance for your next project.