GCC10MMRN

Heilind Number:SULGCC10MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMRN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMRN

Detailed Description

Introducing the GCC10MMRN Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. This male connector, featuring two rows and twenty positions, ensures efficient and reliable data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its termination method using a Card Extender and Matte Tin plating on the termination ensures secure and stable connections. Perfect for use in aerospace, military, and industrial settings, the GCC10MMRN is a trusted and essential component for your projects.