GCC10MMSD

Heilind Number:SULGCC10MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMSD

Detailed Description

The GCC10MMSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, it ensures durability and longevity. With a male gender and two rows, it offers versatility in connectivity. The clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range of -65 to 150°C, it meets stringent industry standards. Its straight orientation, 20 positions, and compact dimensions of 13.72mm height and 9.4mm width make it ideal for space-constrained applications. Trust the GCC10MMSD for secure and efficient board-to-board connections.