| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC10MMSN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC10MMSN |
GCC10MMSN
| Heilind Number: | SULGCC10MMSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC10MMSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC10MMSN, a high-performance male board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable connectivity. With a pitch of 2.54mm and 20 positions across 2 rows, it offers ample space for secure connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The termination method is through-hole, guaranteeing robust mounting. Additionally, the matte tin termination plating enhances durability. The GCC10MMSN is ideal for use in industries where precision and reliability are paramount.

