GCC10MMVD-S189

Heilind Number:SULGCC10MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMVD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMVD-S189
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMVD-S189

Detailed Description

The GCC10MMVD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a male gender with two rows for efficient connectivity, this connector offers a reliable amperage of 3A and a voltage rating of 700VAC, making it suitable for power transmission. Its contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable solder connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environmental conditions. Its compact design, measuring 13.72mm in height and 9.4mm in width, facilitates space-saving installation. The right-angle orientation and 3.3mm tail length provide flexibility in PCB layout. A versatile solution for various industries, the GCC10MMVD-S189 meets the highest standards of quality and performance.