GCC10MMVD

Heilind Number:SULGCC10MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMVD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMVD

Detailed Description

Introducing the GCC10MMVD, a high-performance PA9T and Phosphor Bronze male connector designed for uncompromising connectivity in electronic systems. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows and 20 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Constructed with gold-plated phosphor bronze contacts and matte tin termination plating, it ensures excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for various environments. With a right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width, it's ideal for board-to-board and card edge connections. Trust the GCC10MMVD for dependable and efficient performance in your electronic applications.