GCC10MMVN-S189

Heilind Number:SULGCC10MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMVN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMVN-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMVN-S189

Detailed Description

Introducing the GCC10MMVN-S189, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The male gender, right-angle orientation, and two rows of 20 positions offer versatile mounting options. Its Thru Hole termination method with gold-plated phosphor bronze contacts guarantees optimal signal transmission, even at high amperages of up to 3A and voltages of 700VAC. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. The Matte Tin termination plating enhances durability while meeting RoHS compliance. With a compact size of 13.72mm in height and 9.4mm in width, it saves space on your PCB layout without compromising performance. Trust the GCC10MMVN-S189 for secure and efficient board-to-board connections in your mission-critical designs.