GCC10MMVN

Heilind Number:SULGCC10MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMVN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMVN
Amperage:3 A
Gender:Male
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:20
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC10MMVN

Detailed Description

Introducing the GCC10MMVN, a high-performance board-to-board PCB connector designed for precision connectivity. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission in demanding environments. The male gender, right-angle orientation, and 2.54mm pitch make it ideal for space-efficient PCB layouts. Gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating offers excellent solderability. Meeting stringent quality standards, this connector operates flawlessly at temperatures ranging from -65 to 150°C, making it suitable for a wide range of applications. With a voltage rating of 700 VAC and an amperage of 3A, it delivers robust performance, and its 20 positions across 2 rows provide ample connectivity options. The GCC10MMVN is a must-have component for engineers and manufacturers seeking reliable and durable board-to-board connections.