GCC10MMWN

Heilind Number:SULGCC10MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC10MMWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC10MMWN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGCC10MMWN

Detailed Description

Introducing the GCC10MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows, this connector offers reliable connectivity in various electronic setups. Its contact material, made of phosphor bronze with gold plating, ensures optimal signal transmission. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and 20 positions make it versatile for different circuit configurations. With a termination method of thru hole and termination plating of matte tin, it guarantees secure and durable connections. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm and width of 9.4mm, saves valuable board space. Perfect for applications requiring high reliability, the GCC10MMWN is a top choice for engineers in need of premium connectivity solutions.