GCC12DCAD-S189

Heilind Number:SULGCC12DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAD-S189

Detailed Description

The GCC12DCAD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with hairpin design and gold plating, it guarantees excellent conductivity and signal integrity. The contact material, made of Phosphor Bronze, offers durability and longevity. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing efficient connectivity. The matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the GCC12DCAD-S189 is a reliable and high-quality solution for your connectivity needs.