GCC12DCAH-S189

Heilind Number:SULGCC12DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAH-S189

Detailed Description

Introducing the GCC12DCAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity. The female connector with two rows and a clearance hole mount type ensures easy installation. Utilizing a through-hole termination method and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The 24-position hairpin contact type with a 2.54mm pitch and right-angle orientation allows for efficient PCB connectivity. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, maximizes space efficiency on the PCB. Featuring matte tin termination plating and meeting rigorous quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the GCC12DCAH-S189 for secure and high-speed board-to-board connections.