| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC12DCAH |
GCC12DCAH
| Heilind Number: | SULGCC12DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC12DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a clearance hole mount type, this connector offers easy installation and a secure connection. Featuring 24 gold-plated hairpin contacts made of PA9T and phosphor bronze, it ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. The right-angle orientation and 2.54mm pitch provide efficient PCB layout options, while the -65 to 125°C operating temperature range guarantees performance in harsh environments. With matte tin termination plating and a durable construction, the GCC12DCAH is ideal for aerospace, defense, and industrial electronics. Elevate your connectivity solutions with this rugged and high-reliability connector.

