GCC12DCAI

Heilind Number:SULGCC12DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAI

Detailed Description

Introducing the GCC12DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. Its threaded mounting and through-hole termination method provide secure and reliable connectivity. With a 2.54mm pitch and 24 positions across 2 rows, it offers ample connectivity options. Operating at voltage levels of up to 700 VAC, and with an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The right-angle orientation and low-profile design make it ideal for space-constrained installations. Whether for aerospace, industrial, or telecommunications applications, the GCC12DCAI guarantees high performance and reliability.