GCC12DCAN-S189

Heilind Number:SULGCC12DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAN-S189

Detailed Description

Introducing the GCC12DCAN-S189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector offers exceptional durability and conductivity. Featuring a female gender and two rows, it ensures secure mating in your assembly. The termination method of Thru Hole and contact_material of Phosphor Bronze with Gold plating guarantee reliable signal transmission. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets stringent industry standards. The Hairpin contact type and Right Angle orientation provide versatility in installation. With 24 positions and a tail length of 2.54 mm, this connector accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The matte Tin termination plating ensures long-term performance. Certified for hi-rel applications, the GCC12DCANS189 is the perfect choice for demanding electronic designs.