GCC12DCAN-S757

Heilind Number:SULGCC12DCAN-S757
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAN-S757
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAN-S757
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:MBB
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:17.53 mm, .69 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAN-S757

Detailed Description

The GCC12DCAN-S757 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, this connector offers a secure fit for various applications. Its termination method through-hole mounting ensures easy installation. Crafted with PA9T and phosphor bronze materials, it guarantees durability and optimal performance. With a pitch of 2.54mm, it allows for precise alignment on circuit boards. The gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its MBB contact type and right-angle orientation further enhance its versatility. RoHS compliant and compact in size, the GCC12DCAN-S757 is a dependable choice for demanding electronic systems.