GCC12DCAN

Heilind Number:SULGCC12DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAN

Detailed Description

The GCC12DCAN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this female connector offers a secure connection with a 2.54mm pitch and 24 positions. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for easy installation. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Ideal for use in aerospace, military, or industrial settings, the GCC12DCAN ensures dependable connectivity in critical systems.