GCC12DCAS

Heilind Number:SULGCC12DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAS

Detailed Description

The GCC12DCAS is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction, it is built to withstand harsh environments with an operating temperature range of -65 to 125°C. This connector boasts two rows of hairpin contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. The female connector with a right-angle orientation and side hole mount type is ideal for space-constrained PCB layouts. With 24 positions and a 3A current rating at 700VAC, it meets the power and signal transmission needs of various electronic systems. Additionally, the matte tin termination plating provides durability and longevity. The GCC12DCAS is a top choice for engineers seeking high-quality board-to-board connectivity solutions.