GCC12DCAT-S189

Heilind Number:SULGCC12DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAT-S189

Detailed Description

Introducing the GCC12DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, provide secure mating. Its threaded, right-angle mount type and thru-hole termination method make installation easy and secure. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the GCC12DCAT-S189 for efficient and durable board-to-board connections.