GCC12DCAT

Heilind Number:SULGCC12DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCAT

Detailed Description

Introducing the GCC12DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 24 female contacts, this connector ensures reliable and efficient signal transmission. The contact material, Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Featuring a threaded mount type and right-angle orientation, it offers ease of installation in tight spaces. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is suitable for use in harsh environmental conditions. Trust the GCC12DCAT for secure and durable board connectivity in aerospace, defense, and other high-reliability industries.