| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCBD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCBD-S189 |
GCC12DCBD-S189
| Heilind Number: | SULGCC12DCBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DCBD-S189 Connector is a high-performance component designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable conductivity and durability. With a 3A amperage rating, 700VAC voltage capability, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its two rows of hairpin contacts, with 24 positions in total, offer efficient signal transmission on PCBs. The clearance hole mount type and thru-hole termination method make installation easy and secure. With a compact design measuring just .61 inches in height and 9.4mm in width, it saves space on the board. Ideal for applications where reliability is paramount, this connector is a top choice for engineers in the aerospace, defense, and industrial sectors.

