GCC12DCBD

Heilind Number:SULGCC12DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCBD

Detailed Description

The GCC12DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The right-angle orientation and hairpin contact type make it ideal for space-constrained installations. With two rows and 24 positions, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Whether used in aerospace, telecommunications, or industrial applications, the GCC12DCBD delivers superior quality and performance.