GCC12DCBH-S189

Heilind Number:SULGCC12DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCBH-S189

Detailed Description

Introducing the GCC12DCBH-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and right-angle orientation, this connector features two rows of 24 female contact pins made of PA9T and Phosphor Bronze, ensuring reliable signal transmission. The gold-plated contacts offer enhanced conductivity, rated for up to 3A and 700VAC. Suitable for through-hole mounting with clearance holes, it guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating enhances durability, while the tail length of 4.57mm facilitates easy installation. The GCC12DCBH-S189 is a critical component for achieving superior performance in your electronic systems.