GCC12DCBH

Heilind Number:SULGCC12DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCBH

Detailed Description

Introducing the GCC12DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 24 positions make it versatile for various PCB assembly needs. Thru-hole termination with gold-plated contacts guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for both industrial and commercial use. Its compact design, with a height of .61 inches and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating adds extra durability and corrosion resistance. Ideal for aerospace, automotive, and telecommunications applications, the GCC12DCBH is a reliable solution for high-reliability connections.