GCC12DCBI

Heilind Number:SULGCC12DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCBI

Detailed Description

Introducing the GCC12DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a threaded mount type and through-hole termination method for secure and reliable connectivity. Constructed with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. Each of its 24 hairpin contact positions is plated with gold for optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained installations. The matte tin termination plating ensures compatibility with various soldering processes. Whether in aerospace, telecommunications, or industrial electronics, the GCC12DCBI guarantees performance and reliability. Elevate your connectivity solutions with this essential component.