GCC12DCBN

Heilind Number:SULGCC12DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCBN

Detailed Description

Introducing the GCC12DCBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 24 positions, ensuring efficient connectivity. Engineered with PA9T and phosphor bronze, it guarantees durability and reliable performance. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. With a pitch of 2.54mm, it offers precise alignment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it versatile for various PCB configurations. Trust the GCC12DCBN for seamless and robust board-to-board connections in your electronic systems.