Introducing the GCC12DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The unique hairpin contact type and right-angle orientation offer efficient signal transmission in tight spaces, while the side-hole mount and through-hole termination method provide secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, measuring just 9.4 mm in width and 15.49 mm in height, makes it perfect for space-constrained applications. With matte tin termination plating and PA9T housing material, the GCC12DCBS ensures long-term reliability and performance, meeting the highest industry standards. Perfect for aerospace, defense, and industrial electronics, this connector is your trusted solution for seamless board-to-board connectivity.