| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCBT-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCBT-S189 |
GCC12DCBT-S189
| Heilind Number: | SULGCC12DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC12DCBT-S189 connector, designed for high-performance applications, features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission. This female connector, with two rows of 24 Hairpin contacts, is ideal for board-to-board PCB connections. Its threaded mounting and through-hole termination method provide secure installation. Operating in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB. The Matte Tin termination plating enhances solderability. Perfect for demanding applications, this connector is a vital component for high-reliability systems.

