GCC12DCBT

Heilind Number:SULGCC12DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCBT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC12DCBT

Detailed Description

Introducing the GCC12DCBT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a sleek right-angle orientation, this female connector boasts two rows of 24 gold-plated Hairpin contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it's ideal for high-speed data and power applications. The termination method of Thru Hole with Matte Tin plating guarantees secure and lasting connections. Constructed with PA9T housing and Phosphor Bronze contacts, it offers excellent mechanical strength and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Upgrade your connectivity solutions with the GCC12DCBT for seamless performance and peace of mind.