| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC12DCCH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGCC12DCCH-S189 |
GCC12DCCH-S189
| Heilind Number: | SULGCC12DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC12DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
GCC12DCCH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 gold-plated contacts, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The connector features a female, right-angle orientation with two rows for easy PCB mounting via clearance holes. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and performance in harsh environments, with an operating temperature range of -65 to 125°C. The hairpin contact type and matte tin termination plating further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, defense, and industrial applications where high reliability is paramount.

