GCC12DCCH

Heilind Number:SULGCC12DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCCH

Detailed Description

The GCC12DCCH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for high-power applications. The connector offers a compact design with 24 positions in a right-angle orientation, perfect for space-constrained PCB layouts. Its clearance hole mount type and thru-hole termination method provide secure and stable installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GCC12DCCH guarantees long-term performance and durability. Trust in this connector for your critical connectivity needs.