GCC12DCCI-S189

Heilind Number:SULGCC12DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCCI-S189

Detailed Description

Introducing the GCC12DCCI-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Engineered with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm, it offers precise and secure mating, while its threaded mounting and thru-hole termination method guarantee robust attachment to PCBs. The female connector, with two rows of 24 hairpin contacts, can handle up to 3A of current at 700VAC, making it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for use in harsh industrial or aerospace settings. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for efficient PCB layout. With matte tin termination plating and compliance with industry standards, including RoHS, this connector ensures both performance and environmental responsibility. Trust the GCC12DCCI-S189 for your critical connectivity needs.