GCC12DCCI

Heilind Number:SULGCC12DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCCI

Detailed Description

The GCC12DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision machined Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. Its right-angle orientation and threaded mount type make it versatile for various installation requirements. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees optimal performance in harsh environments. This connector, with 24 positions and a 3A amperage, is ideal for high-density applications. Its Matte Tin termination plating enhances durability. The GCC12DCCI is a top choice for engineers seeking a rugged and high-reliability connector solution.