GCC12DCCN

Heilind Number:SULGCC12DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCCN

Detailed Description

Introducing the GCC12DCCN, a high-performance board-to-board PCB connector meticulously engineered for precision and durability. Crafted with PA9T housing and featuring contacts made of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity in demanding applications. With a 2.54mm pitch and 24 hairpin contacts in a right-angle orientation, it facilitates secure and efficient connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. The connector's sleek design, with a low profile of .61 inches and a compact width of 9.4mm, is ideal for space-restricted setups. Offering easy thru-hole mounting, it streamlines installation processes. Whether used in aerospace, telecommunications, or industrial machinery, the GCC12DCCN is the perfect solution for seamless board-to-board connectivity.