GCC12DCCS-S189

Heilind Number:SULGCC12DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC12DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC12DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGCC12DCCS-S189

Detailed Description

The GCC12DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a compact design, it offers 24 positions in a dual-row layout, perfect for densely populated PCBs. The side-hole mount and thru-hole termination method make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The hairpin contact type and right-angle orientation facilitate efficient signal routing. With a connector height of 15.49mm and a width of 9.4mm, it's space-saving without compromising performance. Matte tin termination plating adds durability and longevity to this connector, making it a reliable choice for various electronic systems.